RBC17DSXS

Heilind Number:SULRBC17DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DSXS
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DSXS

Detailed Description

Introducing the RBC17DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures durability and reliable performance. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the demands of various power and signal transmission needs. The 17-position, 1-row design, along with a pitch of 2.54mm (.1 in), allows for efficient PCB integration. Its straight orientation, side-hole mount type, and through-hole termination method offer easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances soldering reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it ideal for space-constrained applications. Whether in industrial machinery, telecommunications systems, or consumer electronics, the RBC17DSXS ensures robust and efficient connectivity, meeting the highest standards of performance and reliability.