RBC17DTAD

Heilind Number:SULRBC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTAD

Detailed Description

Introducing the RBC17DTAD, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows of female connectors, this component ensures secure and reliable connections in your circuitry. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for power and signal transmission. The loop bellow contact type and right-angle orientation provide flexibility in installation, while the clearance hole mount type and thru-hole termination method make assembly easy. With 34 positions and a pitch of 2.54mm, it allows for efficient PCB connectivity. Designed to withstand harsh environments, it offers an operating temperature range of -65 to 125°C. The matte tin termination plating ensures long-term durability. Whether for industrial, aerospace, or telecommunications applications, the RBC17DTAD is the reliable choice.