RBC17DTAI

Heilind Number:SULRBC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTAI

Detailed Description

Introducing the RBC17DTAI, a high-performance board-to-board PCB connector perfect for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable and efficient connectivity. Featuring a right-angle orientation and threaded mount type, it offers easy and secure installation. The loop bellow contact type and 2.54mm pitch guarantee precise signal transmission. Rated for 700VAC and 3A, it meets stringent power requirements. With 34 positions and a dual-row design, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the RBC17DTAI is a top choice for robust connectivity solutions.