RBC17DTAN

Heilind Number:SULRBC17DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTAN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTAN

Detailed Description

The RBC17DTAN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a right-angle orientation, this connector offers reliable connectivity in tight spaces. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and thru-hole termination method further enhance its performance. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-speed data and power transmission with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures secure soldering onto PCBs. Overall, the RBC17DTAN is a versatile and dependable connector for critical electronic systems.