RBC17DTAS

Heilind Number:SULRBC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTAS

Detailed Description

Introducing the RBC17DTAS, a high-performance board-to-board PCB connector designed for critical applications. With a compact design featuring two rows of female connectors, this component offers seamless connectivity in tight spaces. The loop bellow contact type, crafted from durable phosphor bronze with gold plating, ensures reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it guarantees robust performance. The right-angle orientation and side-hole mount type make it versatile for various assembly configurations. With 34 positions and a pitch of 2.54mm, precise connections are effortlessly achieved. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. Trust the RBC17DTAS for dependable and efficient board-to-board connections in demanding environments.