RBC17DTAT

Heilind Number:SULRBC17DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTAT

Detailed Description

Introducing the RBC17DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it ensures efficient PCB assembly. The termination method is through-hole, guaranteeing secure and reliable connections. Crafted with phosphor bronze contacts plated in gold, this connector delivers excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a maximum voltage of 700VAC and an amperage of 3A, it meets high electrical performance standards. The connector's loop bellow contact type and matte tin termination plating further enhance its durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the RBC17DTAT is a top choice for engineers seeking quality and reliability in their designs.