RBC17DTBD-S189

Heilind Number:SULRBC17DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTBD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DTBD-S189

Detailed Description

Introducing the RBC17DTBD-S189, a high-performance board to board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows with a total of 34 positions and a right-angle orientation, this connector is ideal for space-saving installations. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The termination method is through-hole with a clearance hole mount type, facilitating easy and secure PCB assembly. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it versatile for use in compact electronic devices. Trust the RBC17DTBD-S189 for robust and efficient board to board connections in your projects.