RBC17DTBD

Heilind Number:SULRBC17DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DTBD

Detailed Description

The RBC17DTBD is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers secure and reliable connectivity. Featuring a clearance hole mount and through-hole termination method, installation is efficient and durable. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. The loop bellow contact type and right angle orientation further enhance its versatility. With 34 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. The termination plating of matte tin adds to its durability. Classified under the hi-rel category, the RBC17DTBD is a reliable and high-quality component for your electronic assemblies.