RBC17DTBH

Heilind Number:SULRBC17DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTBH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTBH

Detailed Description

Introducing the RBC17DTBH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 34 positions, this connector ensures seamless connectivity in your electronic applications. With a pitch of 2.54mm (.1 in) and right-angle orientation, it allows for efficient PCB mounting. The contacts, made of phosphor bronze with gold plating, guarantee optimal conductivity and durability, even in high-voltage environments (700 VAC). Its loop bellow contact type and clearance hole mount method further enhance signal integrity. Operating flawlessly in a wide temperature range (-65 to 125 °C) and with a matte tin termination plating, this connector is built for long-term performance. Whether in aerospace, telecommunications, or industrial settings, the RBC17DTBH is the perfect solution for your connectivity needs.