RBC17DTBI

Heilind Number:SULRBC17DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DTBI

Detailed Description

Introducing the RBC17DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 34 positions, allowing for secure and reliable connections. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method is through-hole, ensuring robust soldering. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for even the harshest environments. Its right-angle orientation and threaded mount type make it versatile for various installation requirements. With a compact size of .37in width and .61in height, it saves valuable PCB space. Trust the RBC17DTBI for your critical connectivity needs in aerospace, defense, and other high-reliability applications.