RBC17DTBN

Heilind Number:SULRBC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTBN

Detailed Description

Introducing the RBC17DTBN, a high-performance PPS & Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a dual-row, right-angle female orientation, this connector boasts 34 gold-plated loop bellow contacts, ensuring reliable signal transmission even in demanding environments. Operating at temperatures ranging from -65 to 125 °C, it offers a robust solution for various applications. Featuring a pitch of 2.54 mm, a voltage rating of 700 VAC, and a current capacity of 3 A, this connector meets stringent performance requirements. Its termination method of thru hole with matte tin plating guarantees secure and durable soldering. With a compact size of 9.4 mm in width and 15.49 mm in height, the RBC17DTBN is ideal for space-constrained designs. Trust in its quality construction and exceptional functionality for your connectivity needs.