RBC17DTBS

Heilind Number:SULRBC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTBS

Detailed Description

Introducing the RBC17DTBS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender and right-angle orientation, combined with two rows of 34 positions, offer versatile mounting options in tight spaces. The termination method through holes and gold-plated contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm and operating temperature range from -65 to 125°C, this connector is suitable for use in a wide range of environments. The Matte Tin termination plating enhances its longevity, making it a trusted choice for critical electronic systems. Trust the RBC17DTBS for efficient and durable board-to-board connections in your next project.