| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DTKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DTKD-S288 |
RBC17DTKD-S288
| Heilind Number: | SULRBC17DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector boasts two rows of 34 female contacts, each featuring durable phosphor bronze construction with gold plating for optimal conductivity. The contact type, Loop Bellow, ensures reliable signal transmission, while the clearance hole mount type and straddle orientation offer easy installation onto PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Its termination method, through card extender, and matte tin termination plating further enhance its durability and performance. Trust in the RBC17DTKD-S288 for seamless and secure board-to-board connections in your systems.

