RBC17DTKD

Heilind Number:SULRBC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULRBC17DTKD

Detailed Description

The RBC17DTKD connector offers reliable performance in board-to-board and card edge connections. Featuring a durable construction with PPS and phosphor bronze materials, this female connector ensures secure contact. With a 3A amperage and 700VAC voltage rating, it is suitable for various electronic applications. The two rows of 34 positions allow for versatile connectivity. The gold-plated phosphor bronze contacts ensure efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method make installation easy. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating enhances durability. With its straight orientation and loop bellow contact type, it provides a secure and stable connection. Ideal for demanding applications, the RBC17DTKD connector is a reliable choice for your connectivity needs.