RBC17DTKH

Heilind Number:SULRBC17DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTKH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTKH

Detailed Description

Introducing the RBC17DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 34 positions, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a straight orientation, it ensures easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring durability and stability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the RBC17DTKH for seamless and efficient board-to-board connections in your projects.