RBC17DTKN

Heilind Number:SULRBC17DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTKN

Detailed Description

The RBC17DTKN is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 34 gold-plated phosphor bronze contacts, ensuring reliable and efficient signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of power and data connections. Its straight orientation and no mounting design make installation easy, while the termination method of thru hole with matte tin plating guarantees secure attachment to the PCB. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions, making it ideal for industrial and aerospace applications. Upgrade your connectivity with the RBC17DTKN for unparalleled performance and durability.