RBC17DTKT

Heilind Number:SULRBC17DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTKT

Detailed Description

Introducing the RBC17DTKT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 34 positions, this connector is ideal for use in electronic devices requiring secure and reliable connections. The female gendered connector with a threaded mount type and through-hole termination method ensures easy and stable installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it meets the needs of various industries, including aerospace and telecommunications. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient yet offers a tail length of 4.83mm for convenient soldering. The matte tin termination plating ensures RoHS compliance, making it environmentally friendly. Trust the RBC17DTKT for seamless connectivity and performance in your electronic designs.