| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DTMD |
RBC17DTMD
| Heilind Number: | SULRBC17DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DTMD Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this connector features PPS and Phosphor Bronze construction, ensuring reliable performance in even the most demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's perfect for a wide range of applications. The female gender, right angle orientation, and 34 positions make it versatile and easy to use. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the quality and reliability of the RBC17DTMD for seamless connectivity in your projects.

