RBC17DTMI

Heilind Number:SULRBC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTMI

Detailed Description

Introducing the RBC17DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it's suitable for power and signal transmission. The female connector, with 2 rows and 34 positions, offers ample connectivity options. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating and right-angle orientation, it ensures easy assembly and space-saving design. The RBC17DTMI is the perfect choice for high-reliability board-to-board connections.