RBC17DTMS

Heilind Number:SULRBC17DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC17DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC17DTMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC17DTMS

Detailed Description

SKU RBC17DTMS features a high-quality PPS & Phosphor Bronze construction, ensuring superior durability and performance. With an amperage of 3A and a voltage rating of 700VAC, this female connector is ideal for high-power applications. Its 2 rows of contacts and side hole mount type facilitate easy and secure installation on PCBs. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees reliable conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and loop bellow contact type offer efficient signal transmission. With 34 positions, a pitch of 2.54mm, and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating ensures corrosion resistance. Measuring .61in in height and 9.4mm in width, it is compact yet functional. Categorized as a Board To Board PCB Connector, this product is a vital component for electronic assemblies.