| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC17DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC17DTMT |
RBC17DTMT
| Heilind Number: | SULRBC17DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC17DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC17DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The female gender, two rows, and threaded mount type make it easy to integrate into your PCB layout. Its loop bellow contact type and gold plating guarantee low contact resistance and long-term durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the RBC17DTMT for secure and efficient board-to-board connections in your electronic systems.

