RBC18DCAD-S189

Heilind Number:SULRBC18DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCAD-S189

Detailed Description

RBC18DCAD-S189 offers a robust and reliable solution for your board-to-board connectivity needs. With 36 female contacts in a 2-row configuration, this connector is designed for high-density applications. It features a pitch of 2.54mm (.1 in) and a contact type of Hairpin, ensuring secure and stable connections. The termination method is Thru Hole, making it easy to install on your PCB. Constructed with PPS and Phosphor Bronze, it guarantees durability and excellent performance. The gold contact plating and matte tin termination plating provide superior conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact design with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in) allow for efficient PCB layout. Whether in industrial or commercial applications, this connector ensures seamless and dependable connectivity.