RBC18DCAH

Heilind Number:SULRBC18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCAH

Detailed Description

Introducing the RBC18DCAH, a high-performance board-to-board PCB connector meticulously crafted for seamless electrical connectivity in demanding environments. Designed with precision, this connector features two rows for efficient power transmission, with a pitch of 2.54mm ensuring optimal signal integrity. The female gender, right-angle orientation, and clearance hole mount type offer versatility in installation, while the through-hole termination method guarantees secure and reliable connections. Constructed with durable phosphor bronze contacts plated in gold, it delivers excellent conductivity with a current rating of 3A and a voltage capacity of 700VAC. With 36 positions and a hairpin contact type, this connector is ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for mission-critical systems. The matte tin termination plating ensures longevity, while the compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained designs. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the RBC18DCAH, the epitome of performance and durability.