RBC18DCAI

Heilind Number:SULRBC18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCAI

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board Connector, RBC18DCAI. This female connector features a high amperage rating of 3A, making it ideal for power applications. With two rows of contacts and a threaded mount type, it offers secure and reliable connectivity. The termination method is through-hole, ensuring easy installation on PCBs. Contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of high-performance systems. The hairpin contact type and right-angle orientation allow for space-saving designs. With 36 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating temperature range from -65 to 125°C and matte tin termination plating ensure reliability in harsh environments. This connector is part of our hi-rel lineup, guaranteeing quality and longevity. Perfect for applications in aerospace, defense, and industrial sectors.