RBC18DCAN

Heilind Number:SULRBC18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCAN

Detailed Description

The RBC18DCAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable construction of PPS and phosphor bronze, this female connector is engineered for long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With two rows and 36 positions, it allows for multiple connections. Its hairpin contact type and right-angle orientation facilitate easy and secure mating. Thru-hole termination method and matte tin plating ensure strong and stable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The RBC18DCAN is a reliable connectivity solution for critical systems in aerospace, defense, and industrial sectors.