RBC18DCAS

Heilind Number:SULRBC18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCAS

Detailed Description

Introducing the RBC18DCAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring female gender with two rows of contacts, this connector offers a reliable connection with a current rating of 3A and a voltage capacity of 700 VAC. The contact material, made of phosphor bronze with gold plating, ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and right-angle orientation, it allows for efficient PCB assembly in tight spaces. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace and telecommunications. Its side-hole mount type and thru-hole termination method, along with matte tin plating, guarantee secure and stable connections. With 36 positions and a tail length of 2.54mm (.1 in), it offers versatility in connectivity options. Compact in size, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), it is perfect for space-constrained PCB layouts. Trust in the RBC18DCAS for exceptional performance and reliability in your electronic designs.