RBC18DCAT

Heilind Number:SULRBC18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCAT

Detailed Description

Introducing the RBC18DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 36 female hairpin contacts, this connector ensures reliable connectivity in tight spaces. The PPS and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Threaded mounting and through-hole termination make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With a contact pitch of 2.54 mm and a low-profile right-angle orientation, it offers versatility in PCB layouts. Matte tin termination plating adds to its longevity. Perfect for applications where high performance and reliability are critical, the RBC18DCAT sets the standard for board-to-board connectivity.