RBC18DCBD

Heilind Number:SULRBC18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCBD

Detailed Description

Introducing the RBC18DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2 rows of 36 positions, and right-angle orientation offer versatile installation options. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the clearance hole mount and through-hole termination method facilitate easy assembly. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on PCBs. Trust the RBC18DCBD for secure and efficient board-to-board connections in your electronic designs.