RBC18DCBH

Heilind Number:SULRBC18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCBH

Detailed Description

Introducing the RBC18DCBH, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction with Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 36 positions across 2 rows, it offers versatile connectivity options. The Hairpin contact type and right-angle orientation make it ideal for space-saving installations. Rated for 700VAC and 3A, it guarantees efficient power delivery. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether used in industrial machinery or consumer electronics, the RBC18DCBH ensures seamless performance, making it a must-have component for your connectivity needs.