RBC18DCBI

Heilind Number:SULRBC18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCBI

Detailed Description

The RBC18DCBI is a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Featuring a two-row female layout with 36 positions, this connector ensures seamless connectivity in various electronic applications. Its threaded mount type and right-angle orientation offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. Built to last, the contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector meets stringent performance standards. The operating temperature range of -65 to 125 °C makes it suitable for use in harsh environments. Compact yet robust, the RBC18DCBI is an essential component for demanding industrial and commercial systems.