RBC18DCBN

Heilind Number:SULRBC18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCBN

Detailed Description

Introducing the RBC18DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and phosphor bronze materials, ensuring durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it delivers efficient power transmission. The female connector has two rows and utilizes a through-hole termination method for secure installation. Gold-plated hairpin contacts offer superior conductivity, while the 2.54mm pitch and 36 positions provide ample connectivity options. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained layouts. With matte tin termination plating, it complies with RoHS standards. Trust the RBC18DCBN for your critical connectivity needs.