RBC18DCCD-S189

Heilind Number:SULRBC18DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCCD-S189

Detailed Description

Introducing the RBC18DCCD-S189, a high-performance board-to-board PCB connector with unparalleled durability and reliability. Featuring a gender-specific design for seamless connectivity, this connector is engineered for demanding applications. With two rows of 36 gold-plated hairpin contacts made of phosphor bronze, it ensures optimal signal transmission even in high-voltage environments, rated up to 700 VAC. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's ideal for aerospace, defense, and industrial systems. The connector's compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 6.35mm, provide space-saving solutions without compromising performance. Trust in the RBC18DCCD-S189 for your mission-critical connectivity needs.