RBC18DCCD

Heilind Number:SULRBC18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCCD

Detailed Description

Featuring a rugged design for high-reliability applications, the RBC18DCCD Board To Board PCB Connector is a must-have component for your electronic assemblies. With a contact material of gold-plated phosphor bronze, this connector ensures optimal conductivity and durability. Its 36 positions, arranged in two rows with a pitch of 2.54mm, offer ample connectivity options. The hairpin contact type, terminated through holes with matte tin plating, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for even the most demanding environments. The right-angle orientation and clearance hole mount type make installation easy and efficient. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Upgrade your PCB assemblies with the RBC18DCCD and experience reliable connectivity like never before.