RBC18DCCH

Heilind Number:SULRBC18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCCH

Detailed Description

The RBC18DCCH connector, featuring a dual row design for enhanced connectivity, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Crafted from PPS and Phosphor Bronze with gold plating, it guarantees durability and efficient signal transfer. The hairpin contact type, terminated through holes, offers secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained PCB layouts. Meeting industry standards for quality and performance, the RBC18DCCH is the perfect choice for board-to-board and card edge connections in critical systems.