RBC18DCCI

Heilind Number:SULRBC18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCCI

Detailed Description

Introducing the RBC18DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1in) and two rows of 36 gold-plated hairpin contacts, this connector ensures reliable signal transmission in tight spaces. The female gender and threaded mount type offer secure connectivity, while the through-hole termination method guarantees easy installation. Constructed with phosphor bronze contacts and rated for up to 700VAC, it provides excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBC18DCCI is suitable for harsh environments. Its low-profile design, with a connector height of only 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Additionally, the matte tin termination plating ensures compliance with industry standards. Perfect for applications where performance and reliability are paramount, this connector is a must-have for any professional electronics project.