RBC18DCCN-S189

Heilind Number:SULRBC18DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCCN-S189

Detailed Description

Introducing the RBC18DCCN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and PPS & phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, two rows, and a right-angle orientation, it offers flexibility in mounting options. Each of its 36 gold-plated hairpin contacts guarantees efficient signal transmission, with a maximum voltage rating of 700 VAC. The connector's thru-hole termination method and matte tin plating provide secure and durable solder connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for use in a wide range of industrial settings. With a compact height of 15.49 mm and width of 9.4 mm, it allows for efficient PCB layout. Trust the RBC18DCCN-S189 for your connectivity needs, whether in aerospace, telecommunications, or other critical applications.