RBC18DCCT

Heilind Number:SULRBC18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCCT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCCT

Detailed Description

Introducing the RBC18DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Featuring a female gender, two rows of contacts, and a threaded mount type, it ensures secure attachment to PCBs. The termination method is through-hole, guaranteeing strong and stable connections. Contact material is phosphor bronze with gold plating, providing excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the requirements of various electronic systems. The hairpin contact type and right-angle orientation facilitate efficient signal transmission. It offers 36 positions and a tail length of 6.35mm, accommodating multiple connections. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Termination plating is matte tin, further enhancing its durability. Classified under board-to-board PCB connectors, card edge connectors, and connectors, this product is ideal for use in aerospace, defense, and industrial applications. While not classified as high-reliability, the RBC18DCCT offers dependable performance, making it a versatile solution for your connectivity needs.