RBC18DCKD

Heilind Number:SULRBC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCKD

Detailed Description

Introducing the RBC18DCKD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of contacts, terminated through a clearance hole method, offer secure and efficient connectivity. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm, this connector is ideal for high-density PCB layouts, accommodating 36 positions. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide ease of use and optimal signal integrity. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the RBC18DCKD is perfect for space-constrained applications. Its matte tin termination plating ensures compatibility with RoHS regulations. Trust in this connector for seamless board-to-board or card edge connections in your electronic designs.