RBC18DCKH

Heilind Number:SULRBC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCKH

Detailed Description

Introducing the RBC18DCKH Board-To-Board PCB Connector, a high-performance solution for seamless electrical connections. This female connector features two rows with a total of 36 positions, allowing for efficient and reliable signal transmission. Crafted with PPS and Phosphor Bronze materials and gold-plated contacts, it ensures optimal conductivity and durability. The clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Trusted for its quality and precision, the RBC18DCKH is a must-have component for any electronic project.