RBC18DCKI-S288

Heilind Number:SULRBC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCKI-S288

Detailed Description

Introducing SKU RBC18DCKI-S288, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring a female gender with two rows, offers reliable connectivity with an amperage rating of 3A. Crafted with PPS and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method using Card Extenders guarantees secure assembly. Gold-plated contacts and Matte Tin terminations provide excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its loop bellow contact type and straddle orientation facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it accommodates 36 positions with a pitch of 2.54mm. Trust in the reliability and performance of the RBC18DCKIS288 for your connectivity needs.