| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBC18DCKI |
RBC18DCKI
| Heilind Number: | SULRBC18DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC18DCKI, a high-performance board-to-board PCB connector designed for precision applications. With a rugged construction and threaded mount type, it ensures secure and reliable connections in demanding environments. Featuring 36 positions with a pitch of 2.54mm, it offers ample connectivity options for your project. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial applications. The straight orientation and loop bellow contact type make it easy to install and use. Trust the RBC18DCKI for your connectivity needs, where performance and reliability are paramount.

