RBC18DCKN-S288

Heilind Number:SULRBC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCKN-S288

Detailed Description

Introducing the RBC18DCKN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a female gender and two rows for efficient organization, this connector boasts a durable construction featuring PPS and phosphor bronze materials. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity while the loop bellow contact type and straddle orientation offer secure mating. With 36 positions and a pitch of 2.54mm, it is perfect for complex circuitry. The termination method of Card Extender and termination plating of Matte Tin provide stability in assembly. Meeting stringent quality standards, this connector excels in performance, even in extreme temperatures ranging from -65 to 125°C. Compact yet robust, it has a connector height of 15.49mm and width of 9.4mm, making it ideal for space-constrained layouts. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the RBC18DCKN-S288 delivers unparalleled connectivity, reliability, and durability. Elevate your electronic designs with this essential component.