RBC18DCKS-S288

Heilind Number:SULRBC18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCKS-S288

Detailed Description

Introducing the RBC18DCKS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a unique loop bellow contact type and gold-plated phosphor bronze contacts, this connector ensures secure and low-resistance connections, even at its maximum operating voltage of 700 VAC. Featuring a rugged side hole mount and straddle orientation, it offers easy installation and efficient PCB integration. With a total of 36 positions and a pitch of 2.54mm, it provides ample connectivity options for complex systems. Its matte tin termination plating guarantees durability and stable performance in a wide temperature range from -65 to 125°C. Measuring only 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the RBC18DCKS-S288 to deliver exceptional connectivity in your critical systems.