RBC18DCKS

Heilind Number:SULRBC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCKS

Detailed Description

Introducing the RBC18DCKS, a high-performance board-to-board PCB connector designed for precision and reliability. With a contact material of phosphor bronze and gold plating, this connector ensures optimal conductivity and signal transmission. The two rows of 36 female connectors, featuring a loop bellow contact type, offer seamless connectivity in electronic systems. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees safe and efficient power delivery. The side hole mount type and thru-hole termination method provide easy assembly and secure attachment to PCBs. With a pitch of 2.54 mm (.1 in) and a tail length of 4.83 mm (.19 in), it facilitates precise alignment and soldering. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Whether for industrial machinery, telecommunications, or consumer electronics, the RBC18DCKS is the perfect choice for high-reliability applications.