| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC18DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC18DCKT |
RBC18DCKT
| Heilind Number: | SULRBC18DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC18DCKT |
| ECAD Model: |
Specifications
Detailed Description
The RBC18DCKT is a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. With a rugged construction and gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability even in demanding environments. Featuring a threaded mount and straight orientation, it offers easy and secure installation onto circuit boards. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for high-power applications. This connector is ideal for use in industries where performance and longevity are crucial, such as aerospace, defense, and telecommunications. Trust the RBC18DCKT for seamless board-to-board connections that meet the highest standards of quality and reliability.

