RBC18DCMD

Heilind Number:SULRBC18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCMD

Detailed Description

The RBC18DCMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector with two rows and hairpin contact type offers secure mating. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. With 36 positions and a 2.54mm pitch, it provides ample connectivity options. Its clearance hole mount type and straight orientation facilitate easy installation on PCBs. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Trusted for its quality and performance, the RBC18DCMD is an essential component for mission-critical electronics.