RBC18DCMI

Heilind Number:SULRBC18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULRBC18DCMI

Detailed Description

Introducing the RBC18DCMI, a versatile and reliable board-to-board PCB connector designed for high-performance applications. This female connector features two rows, each accommodating 18 hairpin contact positions for a total of 36 connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures secure and efficient power transmission. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the RBC18DCMI for seamless connectivity in your electronic systems.