RBC18DCMN

Heilind Number:SULRBC18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCMN

Detailed Description

Introducing the RBC18DCMN, an essential component for high-performance electronic connections. This connector, featuring a durable PPS housing and precision-crafted phosphor bronze contacts plated with gold, ensures reliable power and signal transmission. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of demanding applications. Its two rows of hairpin contacts, offering 36 positions with a 2.54mm pitch, guarantee secure and efficient connectivity. The straight orientation and wire wrap termination method make installation a breeze, while the operating temperature range of -65 to 125°C ensures optimal performance in any environment. Perfect for board-to-board and card edge connections, this connector is a must-have for your electronic projects. Trust in the RBC18DCMN for quality and reliability.