RBC18DCMS

Heilind Number:SULRBC18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCMS

Detailed Description

Introducing the RBC18DCMS, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting functionality in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding electronic systems. The female gender, two rows, and side hole mount type facilitate easy installation. Using wire wrap termination method and gold-plated contacts, it guarantees secure connections with minimal signal loss. The hairpin contact type and straight orientation provide efficient signal transmission. With 36 positions and a tail length of 14.22mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures corrosion resistance and longevity. Classified under hi-rel connectors, the RBC18DCMS guarantees high-quality performance in critical systems. Upgrade your PCB connectivity with this premium connector, a must-have in your electronic arsenal.