RBC18DCMT

Heilind Number:SULRBC18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC18DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC18DCMT

Detailed Description

This PPS & Phosphor Bronze Connector, SKU RBC18DCMT, is a high-performance female connector designed for board-to-board PCB and card edge applications. With a sleek threaded mount type, it offers secure installation and features a Wire Wrap termination method for easy connectivity. The connector boasts a durable construction, with contacts made of gold-plated phosphor bronze, ensuring reliable signal transmission. With a pitch of 2.54mm and 36 positions in 2 rows, it provides ample connectivity options. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its versatility. Additionally, with a matte tin termination plating, it meets industry standards for quality and performance. Perfect for demanding applications, the RBC18DCMT is a top choice for engineers and designers seeking a high-reliability connector solution.